357-014-422-258

Heilind Number:EDA357-014-422-258
Manufacturer:EDAC
Manufacturer Number:357-014-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-258

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, crafted in sleek black for a modern and professional touch. Designed for optimal performance, it boasts a current rating of 5 A and is built to last with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts, this connector ensures reliable transmission in any setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure attachment for up to 14 positions. Its straight mount orientation allows for seamless integration into your circuit board, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Upgrade your connection solution with this sturdy and efficient Card Edge Connector.