357-014-422-268

Heilind Number:EDA357-014-422-268
Manufacturer:EDAC
Manufacturer Number:357-014-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-268

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row configuration with 14 positions, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing are meticulously engineered for seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for your next project, where precision and quality are paramount.