357-014-424-207

Heilind Number:EDA357-014-424-207
Manufacturer:EDAC
Manufacturer Number:357-014-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-424-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and performance in various applications. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. With 14 positions and a pitch of .156 inches, this connector offers ample connectivity options with precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your design with this essential component for seamless and efficient PCB integration.