357-014-424-208

Heilind Number:EDA357-014-424-208
Manufacturer:EDAC
Manufacturer Number:357-014-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-424-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into circuit boards for streamlined operation. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 5A. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, offer efficient signal transfer across 14 positions. Engineered for versatility, it guarantees a secure straight mount orientation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.