357-014-424-278

Heilind Number:EDA357-014-424-278
Manufacturer:EDAC
Manufacturer Number:357-014-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-424-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution for your electronic assembly needs. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and a total of 14 positions, it offers ample connectivity options for your applications. Crafted with precision, its copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a convenient choice for your projects. Trust in our Card Edge Connector to deliver superior performance and durability, meeting the demands of your electronic designs.