357-014-425-102

Heilind Number:EDA357-014-425-102
Manufacturer:EDAC
Manufacturer Number:357-014-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-425-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a single row and 14 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 5A. Designed for straight mounting orientation, it's perfect for streamlined installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Explore its potential in our extensive range of PCB connectors.