357-014-425-104

Heilind Number:EDA357-014-425-104
Manufacturer:EDAC
Manufacturer Number:357-014-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-425-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connections. The straight mount orientation and single-row design make it easy to install, while its 14 positions accommodate multiple connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.