357-014-425-107

Heilind Number:EDA357-014-425-107
Manufacturer:EDAC
Manufacturer Number:357-014-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-425-107

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Perfect for high-speed data transfers and power connections, this connector with 14 positions is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.