357-014-425-108

Heilind Number:EDA357-014-425-108
Manufacturer:EDAC
Manufacturer Number:357-014-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-425-108

Detailed Description

Discover the perfect solution for seamless board-to-board connections with our Card Edge Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a single row layout, it offers easy integration into your PCB setup. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Boasting 14 positions, it caters to various connection needs. Its straight mount orientation simplifies installation, and it can withstand temperatures ranging from -40 to 105°C, making it suitable for diverse operating environments. Ideal for professional use, this connector is a must-have for efficient and secure board connections.