357-014-425-178

Heilind Number:EDA357-014-425-178
Manufacturer:EDAC
Manufacturer Number:357-014-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-425-178

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration in board-to-board PCB connections, this component features a single row configuration with 14 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The black color and straight mount orientation add a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and signal integrity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse electronic applications. Upgrade your connectivity solutions with this essential component.