357-014-427-101

Heilind Number:EDA357-014-427-101
Manufacturer:EDAC
Manufacturer Number:357-014-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-427-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a pitch of .156 inches and a single row layout with 14 positions for efficient data transmission. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional protection. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for seamless board-to-board connections in a wide range of electronic applications.