357-014-427-102

Heilind Number:EDA357-014-427-102
Manufacturer:EDAC
Manufacturer Number:357-014-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-427-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a black finish and a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Trust in its 5A amperage rating and .156" pitch spacing for secure and stable connections. Elevate your connectivity game with this essential component.