357-014-427-103

Heilind Number:EDA357-014-427-103
Manufacturer:EDAC
Manufacturer Number:357-014-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-427-103

Detailed Description

Enhance connectivity with this Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal performance, it features a single row with 14 positions and a contact material of durable Copper Alloy. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, with an amperage of 5 A and operating temperature range of -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Ideal for electronic applications, this connector guarantees secure and efficient connections.