357-014-427-104

Heilind Number:EDA357-014-427-104
Manufacturer:EDAC
Manufacturer Number:357-014-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-427-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. Its single-row design with 14 positions and a current rating of 5 A make it suitable for a wide range of applications. The straight mount orientation and compact size allow for easy installation, while its operating temperature range of -40 to 105 °C guarantees stability under varying conditions. Upgrade your system with this high-quality Card Edge Connector, perfect for ensuring smooth and efficient PCB connectivity.