357-014-431-102

Heilind Number:EDA357-014-431-102
Manufacturer:EDAC
Manufacturer Number:357-014-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-431-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Featuring a bold black hue, it seamlessly integrates into your setup with a single row design, boasting 14 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 5A amperage rating and a .156-inch pitch, it delivers efficient power transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent operation. Perfect for a variety of applications, this connector is a must-have for any tech enthusiast.