357-014-431-107

Heilind Number:EDA357-014-431-107
Manufacturer:EDAC
Manufacturer Number:357-014-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-431-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Featuring a striking black hue, this connector boasts a single row design with 14 positions, ensuring efficient power delivery at a 5A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. The copper alloy contact material and a pitch of .156 in deliver optimal signal transmission, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications where reliability is paramount. Elevate your connectivity game with this essential component.