357-014-431-168

Heilind Number:EDA357-014-431-168
Manufacturer:EDAC
Manufacturer Number:357-014-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-431-168

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row and 14 positions, it offers seamless connectivity for your electronics. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Perfect for a variety of projects, from DIY electronics to industrial applications, it's a must-have component for any engineering toolkit. Upgrade your connections today and experience seamless performance like never before.