357-014-431-178

Heilind Number:EDA357-014-431-178
Manufacturer:EDAC
Manufacturer Number:357-014-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-431-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts, with a pitch of .156 inches and 14 positions, guarantee reliable performance in data transmission. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.