357-014-440-202

Heilind Number:EDA357-014-440-202
Manufacturer:EDAC
Manufacturer Number:357-014-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-440-202

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, boasting a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a double row design and a total of 14 positions, this connector offers ample connectivity options for your projects. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your board-to-board connections with this essential component.