357-014-440-203

Heilind Number:EDA357-014-440-203
Manufacturer:EDAC
Manufacturer Number:357-014-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-440-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, this connector is suitable for a variety of applications. Its dual-row design with 14 positions allows for secure and stable connections. The contact material, Copper Alloy, ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for demanding environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.