357-014-440-207

Heilind Number:EDA357-014-440-207
Manufacturer:EDAC
Manufacturer Number:357-014-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-440-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 14 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts that guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic setups with this essential component, a perfect choice for professionals and DIY enthusiasts alike.