357-014-440-208

Heilind Number:EDA357-014-440-208
Manufacturer:EDAC
Manufacturer Number:357-014-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-440-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable performance. The connector boasts a dual-row configuration, with 14 positions and a pitch of .156 inches, facilitating efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector for secure and high-quality board-to-board connections in your electronic projects.