357-014-440-212

Heilind Number:EDA357-014-440-212
Manufacturer:EDAC
Manufacturer Number:357-014-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-440-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector, designed for optimal performance. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking black hue, ensures safety and reliability. With a current rating of 5A, it offers efficient power transmission. Featuring two rows of copper alloy contacts, with 14 positions in total, it provides ample connectivity options. The .156" pitch and .2" row spacing allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential component, perfect for a variety of applications in the electronics industry.