357-014-440-258

Heilind Number:EDA357-014-440-258
Manufacturer:EDAC
Manufacturer Number:357-014-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-440-258

Detailed Description

Effortlessly connect your PCBs with this sleek black Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned perfectly at a .156-inch pitch with a .2-inch spacing, this connector offers reliable connectivity for up to 14 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for seamless board-to-board connections, this component is a must-have for your electronic assembly projects.