357-014-441-101

Heilind Number:EDA357-014-441-101
Manufacturer:EDAC
Manufacturer Number:357-014-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration, it boasts 14 positions and a pitch of .156 inches, facilitating seamless board-to-board connections. Crafted with top-quality Copper Alloy contacts, it guarantees reliable conductivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics with this essential component.