357-014-441-102

Heilind Number:EDA357-014-441-102
Manufacturer:EDAC
Manufacturer Number:357-014-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row and 14 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, while its 5A amperage ensures stable power delivery. Elevate your PCB connections with this essential component, a must-have in any technology enthusiast's toolkit.