357-014-441-104

Heilind Number:EDA357-014-441-104
Manufacturer:EDAC
Manufacturer Number:357-014-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With a single row layout and 14 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial or commercial use, this connector is a vital component for your connectivity needs.