357-014-441-107

Heilind Number:EDA357-014-441-107
Manufacturer:EDAC
Manufacturer Number:357-014-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black color and a single row for efficient space utilization, this connector offers 14 positions with a pitch of .156 inches for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for optimal board-to-board connectivity in your electronic systems.