357-014-441-112

Heilind Number:EDA357-014-441-112
Manufacturer:EDAC
Manufacturer Number:357-014-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only guarantees longevity but also adds a touch of sophistication to your setup. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the 5A amperage and -40 to 105°C operating temperature range cater to diverse application needs. With a straight mount orientation and convenient .2-inch row spacing, installation is a breeze. Elevate your connectivity game with this essential component.