357-014-441-158

Heilind Number:EDA357-014-441-158
Manufacturer:EDAC
Manufacturer Number:357-014-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 14 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh conditions. Featuring copper alloy contacts, it offers optimal conductivity, while its .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether you're a DIY enthusiast or a professional, it's a must-have component for your projects. Explore our full range of connectors for more options.