357-014-441-168

Heilind Number:EDA357-014-441-168
Manufacturer:EDAC
Manufacturer Number:357-014-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-441-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a single row configuration and a pitch of .156 inches, it offers precision and efficiency in your assembly process. The 14 copper alloy contact positions ensure secure and stable connections, while its 5A amperage rating guarantees optimal power transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Trust in our Card Edge Connector for robust and efficient PCB connectivity solutions.