357-014-442-201

Heilind Number:EDA357-014-442-201
Manufacturer:EDAC
Manufacturer Number:357-014-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-442-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .156 inches, offering 14 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C ensure versatility in various applications. Upgrade your setup with this essential component for reliable and efficient connectivity.