357-014-442-207

Heilind Number:EDA357-014-442-207
Manufacturer:EDAC
Manufacturer Number:357-014-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-442-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. This essential component features a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both longevity and safety in operation. With two rows of high-quality Copper Alloy contacts, supporting a total of 14 positions, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation eases installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component, a must-have in any professional setup.