357-014-442-268

Heilind Number:EDA357-014-442-268
Manufacturer:EDAC
Manufacturer Number:357-014-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-442-268

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient connections. With its double-row design and 14 positions, it offers ample room for multiple connections, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek black finish adds a touch of sophistication to any setup, making it a must-have component for your PCB connectivity needs.