357-014-442-278

Heilind Number:EDA357-014-442-278
Manufacturer:EDAC
Manufacturer Number:357-014-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-442-278

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 14 positions, it offers reliable power transmission at a maximum amperage of 5A. The straight mount orientation and .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Elevate your connectivity solutions with this essential component.