357-014-445-102

Heilind Number:EDA357-014-445-102
Manufacturer:EDAC
Manufacturer Number:357-014-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-445-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board interconnection. Designed for optimal performance, this connector boasts a sleek Black color and a single row configuration, with 14 positions to accommodate your connectivity needs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to withstand harsh environmental conditions. Its straight mount orientation simplifies installation, making it a versatile solution for various projects. Trust in our Card Edge Connector to deliver high-performance connectivity for your PCB designs.