357-014-445-104

Heilind Number:EDA357-014-445-104
Manufacturer:EDAC
Manufacturer Number:357-014-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-445-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a contact material of Copper Alloy, it guarantees reliable power transmission and signal integrity. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the 14 positions cater to multiple connection needs. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for various environments. Whether for industrial or consumer electronics, this connector is a must-have for seamless board-to-board connections.