357-014-445-107

Heilind Number:EDA357-014-445-107
Manufacturer:EDAC
Manufacturer Number:357-014-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-445-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout featuring 14 positions and a pitch of .156 inches, it's perfect for streamlined board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.