357-014-445-112

Heilind Number:EDA357-014-445-112
Manufacturer:EDAC
Manufacturer Number:357-014-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-445-112

Detailed Description

Enhance connectivity within your printed circuit board setup with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 14 positions, ensuring efficient transmission of data and power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. The contact material, made from Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connection solutions with this essential component.