357-014-445-158

Heilind Number:EDA357-014-445-158
Manufacturer:EDAC
Manufacturer Number:357-014-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-445-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This essential component, with a sleek black finish, ensures reliable power transmission with a 5A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-quality Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a single row layout, 14 positions, and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential connector for optimal performance and durability.