357-014-447-103

Heilind Number:EDA357-014-447-103
Manufacturer:EDAC
Manufacturer Number:357-014-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-447-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for reliable performance, it features a single row layout with 14 positions and a sturdy UL 94V-0 Thermoplastic Polyester housing. The contact material is durable Copper Alloy, ensuring a secure connection for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Its straight mount orientation makes installation a breeze, and it's rated for a wide operating temperature range of -40 to 105 °C, perfect for diverse applications. Upgrade your setup with this essential component for optimal performance and longevity.