357-014-447-104

Heilind Number:EDA357-014-447-104
Manufacturer:EDAC
Manufacturer Number:357-014-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-447-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, this connector offers a reliable amperage of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 14 positions, it provides ample connectivity options while maintaining efficient signal transmission. The Copper Alloy contact material guarantees stable and consistent performance. Featuring a pitch of .156 in and row spacing of .2 in, it allows for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.