357-014-447-168

Heilind Number:EDA357-014-447-168
Manufacturer:EDAC
Manufacturer Number:357-014-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-447-168

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Built to deliver reliable performance, it features a 5A amperage rating, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity. With a single row design and 14 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile choice. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.