357-014-447-178

Heilind Number:EDA357-014-447-178
Manufacturer:EDAC
Manufacturer Number:357-014-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-447-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring a single row design with 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Trust in its 5A amperage rating and straight mount orientation for optimal performance. Upgrade your PCB connectivity with our Card Edge Connector.