357-014-453-101

Heilind Number:EDA357-014-453-101
Manufacturer:EDAC
Manufacturer Number:357-014-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-101

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The connector boasts a single row with 14 positions, each crafted from high-quality Copper Alloy for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Its right-angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.