357-014-453-102

Heilind Number:EDA357-014-453-102
Manufacturer:EDAC
Manufacturer Number:357-014-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The one-row design features 14 positions, with a pitch of .156 inches for precise alignment. Contact points made of Copper Alloy guarantee optimal conductivity, while the black housing adds a sleek touch. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is engineered for reliable performance in diverse environments. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it an essential component for your connectivity needs.