357-014-453-103

Heilind Number:EDA357-014-453-103
Manufacturer:EDAC
Manufacturer Number:357-014-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single row configuration with 14 positions, it ensures seamless board-to-board connection with a pitch of .156 inches. The copper alloy contact material guarantees reliable conductivity, while its right-angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for any PCB assembly project. Elevate your connectivity game with this essential product.