357-014-453-104

Heilind Number:EDA357-014-453-104
Manufacturer:EDAC
Manufacturer Number:357-014-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for efficiency, this connector features a single row with 14 positions, ensuring optimum performance in your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. The black color adds a sleek touch to your assembly, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this high-quality connector for your board-to-board PCB connections, a must-have in any electronic setup.