357-014-453-112

Heilind Number:EDA357-014-453-112
Manufacturer:EDAC
Manufacturer Number:357-014-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure power transfer. With a single row and 14 positions, it offers seamless integration for your projects. The right angle mount orientation and .156 inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component.