357-014-453-158

Heilind Number:EDA357-014-453-158
Manufacturer:EDAC
Manufacturer Number:357-014-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-453-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Featuring a single row layout with 14 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission. With a mount orientation of Right Angle, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connections with this essential component.